Micron M25P20-VMP6GB

NOR Flash Serial-SPI 2.5V/3.3V 2M-bit 256K x 8 8ns 8-Pin VFQFPN EP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P20-VMP6GB.

IHS

Datasheet46 pages7 years ago

Farnell

element14 APAC

CAD Models

Download Micron M25P20-VMP6GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron M25P20-VMP6GB provided by its distributors.

NOR Flash Serial-SPI 2.5V/3.3V 2M-bit 256K x 8 8ns 8-Pin VFQFPN EP Tray
NOR Flash, Legacy NOR Flash, 2Mb, 2.7V-3.6V, 8-pin V-PDFN-8, RoHS
Micron SCT
IC FLASH 2MBIT SPI 75MHZ 8VFQFPN
FLASH, SERIAL, 2MBIT, 8VPDFN; Memory Type:Flash - NOR; Memory Size:2Mbit; Memory Configuration:256K x 8bit; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Memory Case Style:DFN; No. of Pins:8; Clock Frequency:75MHz; IC Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P20-VMP6GB.
  • M25P20VMP6GB