Micron M25P16-VMW6G

NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 15ns 8-Pin SOIC W Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P16-VMW6G.

IHS

Datasheet57 pages17 years ago

Farnell

Verical

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Micron M25P16-VMW6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-05
LTD Date2018-12-05

Descriptions

Descriptions of Micron M25P16-VMW6G provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 15ns 8-Pin SOIC W Tube
NOR Flash, Legacy NOR Flash, 16Mb, 2.7V-3.6V, 8-pin SO8 Wide, RoHS
Micron SCT
TEXAS INSTRUMENTS SN74HC4060NLOGIC, ASYNC BIN CNTR/OSCIL, 16DIP
IC FLASH 16MBIT SPI 75MHZ 8SO W
EAR99 Surface Mount M25P16 Tube ic memory 75MHz 15ns 5.62mm 8mA
MEMORY, FLASH, SERIAL, 16MB, 8WSOIC; Memory Type:Flash; Memory Size:16Mbit; Memory Configuration:2M x 8; Interface Type:Serial, SPI; Clock Frequency:75MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:WSOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Interface:Serial, SPI; Interface Type:SPI; Memory Configuration:2M x 8b; Memory Size:16Mbit; Memory Type:Flash; Memory Voltage Vcc:3.6V; Package / Case:WSOIC; Page / Burst Read Access:0.8ms; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P16-VMW6G.
  • M25P16VMW6G