Micron M25P05-AVMN6P

NOR Flash, Legacy NOR Flash, 512K, 2.3V-3.6V, 8-pin SO8 Narrow, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P05-AVMN6P.

IHS

Datasheet52 pages18 years ago

Farnell

Newark

CAD Models

Download Micron M25P05-AVMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-01-15
LTD Date2017-07-15

Descriptions

Descriptions of Micron M25P05-AVMN6P provided by its distributors.

NOR Flash, Legacy NOR Flash, 512K, 2.3V-3.6V, 8-pin SO8 Narrow, RoHS
Micron SCT
NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 8ns 8-Pin SO N Tube
Flash ser 2,7V 512kbit 50MHz SO8
FLASH SERIAL 3V 512KB, SMD, 25P05
IC FLASH 512KBIT SPI 50MHZ 8SO
FLASH, 512KBIT, 50MHZ, SOIC-8; Flash Memory Type:Serial NOR; Memory Size:512Kbit; Flash Memory Configuration:64K x 8bit; IC Interface Type:Serial, SPI; Memory Case Style:SOIC; No. of Pins:8Pins; Clock Frequency:50MHz; Access Time:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC