Micron JS28F640P33BF70A

NOR Flash Parallel/Serial 2.5V/3.3V 64Mbit 4M x 16bit 70ns 56-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron JS28F640P33BF70A.

SHENGYU ELECTRONICS

Datasheet88 pages14 years ago

Farnell

CAD Models

Download Micron JS28F640P33BF70A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-07-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron JS28F640P33BF70A provided by its distributors.

NOR Flash Parallel/Serial 2.5V/3.3V 64Mbit 4M x 16bit 70ns 56-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 64Mb, 2.3V-3.6V, 56-pin TSOP, RoHS
Micron SCT
3A991.B.1.A Surface Mount JS28F640 Tray ic memory 40MHz 70ns 14.2mm 28mA
IC FLASH 64MBIT PARALLEL 56TSOP
4M X 16 FLASH 3V PROM 70 ns PDSO56
FLASH, PARALLEL, 64MBIT, 56TSOP; Memory Type:Flash - NOR; Memory Size:64Mbit; Memory Configuration:4M x 16bit; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:56; Clock Frequency:40MHz; Access Time:70ns; IC Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS28F640P33BF70A.