Micron JS28F064M29EWLA

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 56-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron JS28F064M29EWLA.

IHS

Datasheet88 pages8 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Micron JS28F064M29EWLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron JS28F064M29EWLA provided by its distributors.

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 56-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 64Mb, 2.7V-3.6V, 56-pin TSOP, RoHS
Micron SCT
3A991.B.1.A Surface Mount JS28F064 Tray ic memory 75ns 14mm 25mA 64Mb
IC FLASH 64MBIT PARALLEL 56TSOP
FLASH, PARALLEL, 64MBIT, 56TSOP; Memory Type:Flash - NOR; Memory Size:64Mbit; Memory Configuration:8M x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:56; Access Time:70ns; IC Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS28F064M29EWLA.