Micron JR28F064M29EWTA

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron JR28F064M29EWTA.

IHS

Datasheet88 pages8 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Micron JR28F064M29EWTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-11-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron JR28F064M29EWTA provided by its distributors.

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 64Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
3A991.B.1.A Surface Mount JR28F064 Tray ic memory 75ns 12mm 25mA 64Mb
IC FLASH 64MBIT PARALLEL 48TSOP
FLASH, PARALLEL, 64MBIT, 48TSOP; Flash Memory Type:Parallel NOR; Memory Size:64Mbit; Flash Memory Configuration:8M x 8bit; IC Interface Type:Parallel; Memory Case Style:TSOP; No. of Pins:48Pins; Clock Frequency:-; Access Time:70ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • JR28F064M29EWTA.