Micron EDBA164B2PR-1D-F-D

S-PBGA-B216 Surface Mount Bulk 256MX64 ic memory 533MHz 12mm 17179869184bit 1.14V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDBA164B2PR-1D-F-D.

SHENGYU ELECTRONICS

Datasheet152 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2016-05-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-06-30
LTD Date2020-12-31

Descriptions

Descriptions of Micron EDBA164B2PR-1D-F-D provided by its distributors.

S-PBGA-B216 Surface Mount Bulk 256MX64 ic memory 533MHz 12mm 17179869184bit 1.14V
DRAM Chip Mobile LPDDR2 SDRAM 16Gbit 256Mx64 1.2V/1.8V 216-Pin FBGA Tray
FBGA-216(12x12) DDR SDRAM ROHS
LPDDR2 DRAM, 256MX64, CMOS, PBGA216
IC DRAM 16GBIT PARALLEL 216FBGA
Dram, 256M X 64Bit, -30 To 85Deg C; Dram Type:Lpddr2; Memory Configuration:256M X 64Bit; Clock Frequency Max:533Mhz; Ic Case/Package:Vfbga; No. Of Pins:216Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron EDBA164B2PR-1D-F-D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC