Micron EDB8164B4PT-1DIT-F-R

DRAM Chip Mobile LPDDR2 SDRAM 8G-Bit 128Mx64 1.8V 216-Pin WFBGA T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDB8164B4PT-1DIT-F-R.

IHS

Datasheet156 pages10 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron EDB8164B4PT-1DIT-F-R provided by its distributors.

DRAM Chip Mobile LPDDR2 SDRAM 8G-Bit 128Mx64 1.8V 216-Pin WFBGA T/R
LPDDR2 DRAM, 128MX64, CMOS, PBGA216
Dual-Channel Embedded LPDDR2 SDRAM
TVS DIODE 30.8VWM 49.9VC DO214AA
DRAM, 128M X 64BIT, -40 TO 85DEG C; DRAM Type:LPDDR2; Memory Configuration:128M x 64bit; Clock Frequency Max:533MHz; IC Case / Package:WFBGA; No. of Pins:216Pins; Supply Voltage Nom:1.2V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC