Micron EDB8164B4PT-1DAT-F-D

DRAM Chip Mobile LPDDR2 SDRAM 8Gbit 128Mx64 1.2V/1.8V 216-Pin WFBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDB8164B4PT-1DAT-F-D.

IHS

Datasheet152 pages10 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2016-03-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-12-31
LTD Date2021-12-31

Descriptions

Descriptions of Micron EDB8164B4PT-1DAT-F-D provided by its distributors.

DRAM Chip Mobile LPDDR2 SDRAM 8Gbit 128Mx64 1.2V/1.8V 216-Pin WFBGA
Active BOTTOM Volatile SYNCHRONOUS ic memory -40C~105C TC 1.14V 8589934592bit 12mm
LPDDR2 DRAM, 128MX64, CMOS, PBGA216
IC DRAM 8GBIT PARALLEL 216FBGA
Dram, 128M X 64Bit, -40 To 105Deg C; Dram Type:Lpddr2; Memory Configuration:128M X 64Bit; Clock Frequency Max:533Mhz; Ic Case/Package:Wfbga; No. Of Pins:216Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology EDB8164B4PT-1DAT-F-D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC