Micron EDB8164B4PR-1D-F-R

LPDDR2 Dram, 128MX64, Cmos, PBGA216
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDB8164B4PR-1D-F-R.

IHS

Datasheet152 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2016-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-30
LTD Date2020-12-31

Descriptions

Descriptions of Micron EDB8164B4PR-1D-F-R provided by its distributors.

LPDDR2 DRAM, 128MX64, CMOS, PBGA216
LPDDR2 8G 128MX64 FBGA DDP
MICEDB8164B4PR-1D-F-R LPDDR2 128MX64 PL
DRAM, 128M X 64BIT, -30 TO 85DEG C; DRAM Type:LPDDR2; Memory Configuration:128M x 64bit; Clock Frequency Max:533MHz; IC Case / Package:WFBGA; No. of Pins:216Pins; Supply Voltage Nom:1.2V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC