Micron EDB4432BBPA-1D-F-R

DRAM Chip Mobile LPDDR2 SDRAM 4Gbit 128Mx32 1.2V/1.8V 168-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDB4432BBPA-1D-F-R.

IHS

Datasheet169 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2014-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-30
LTD Date2020-12-31

Descriptions

Descriptions of Micron EDB4432BBPA-1D-F-R provided by its distributors.

DRAM Chip Mobile LPDDR2 SDRAM 4Gbit 128Mx32 1.2V/1.8V 168-Pin FBGA
LPDDR2 DRAM, 128MX32, CMOS, PBGA168
IC DRAM 4GBIT PARALLEL 168FBGA
DRAM, 128M X 32BIT, -30 TO 85DEG C; DRAM Type:LPDDR2; Memory Configuration:128M x 32bit; Clock Frequency Max:533MHz; IC Case / Package:WFBGA; No. of Pins:168Pins; Supply Voltage Nom:1.2V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC