Micron EDB4064B4PB-1DIT-F-D

Last Time Buy Volatile ROHS3Compliant Parallel DRAM Memory -40C~85C TC 1.14V~1.95V 4Gb 64M x 64 533MHz
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDB4064B4PB-1DIT-F-D.

SHENGYU ELECTRONICS

Datasheet148 pages9 years ago

Descriptions

Descriptions of Micron EDB4064B4PB-1DIT-F-D provided by its distributors.

Last Time Buy Volatile ROHS3Compliant Parallel DRAM Memory -40C~85C TC 1.14V~1.95V 4Gb 64M x 64 533MHz
IC DRAM 4GBIT PARALLEL 216WFBGA
Dram, 64M X 64Bit, -40 To 85Deg C; Dram Type:Lpddr2; Memory Configuration:64M X 64Bit; Clock Frequency Max:533Mhz; Ic Case/Package:Wfbga; No. Of Pins:216Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology EDB4064B4PB-1DIT-F-D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC