Micron 93LC66-I/SN

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC N

Price and Stock

DistributorSKUMinPkg
Worldway Electronics93LC66-I/SN37,7857Tube
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron 93LC66-I/SN.

Newark

Datasheet20 pages21 years ago
Datasheet20 pages13 years ago

RS (Formerly Allied Electronics)

Mouser

iiiC

Descriptions

Descriptions of Micron 93LC66-I/SN provided by its distributors.

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC N
IC, EEPROM, 4KBIT, MICROWIRE, 1MHZ SOIC8; IC, EEPROM, 4KBIT, MICROWIRE, 1MHZ SOIC8; Memory Size:4Kbit; Memory Configuration:256 x 16 / 512 x 8; Clock Frequency:2MHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Frequency:2MHz
Serial EEPROM IC, 4Kbit, Microwire, 2 MHz, 8-SOIC; Memory Configuration:256 x 16 / 512 x 8; Interface:MicroWire; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC