Micron 93LC66/SN

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC N

Price and Stock

DistributorSKUMinPkg
Worldway Electronics93LC66/SN43,4607Tube
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron 93LC66/SN.

Newark

Datasheet20 pages21 years ago

Mouser

Future Electronics

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Micron 93LC66/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Micron 93LC66/SN provided by its distributors.

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC N
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Microwire; Memory Size:4Kbit; Memory Organization:256 x 16 / 512 x 8; Frequency:2MHz; Memory Voltage, Vcc:2.5 - 5.5V; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
EEPROM 4K, 512 X 8/256 X 16, SOIC8; Memory Size:4Kbit; Memory Configuration:512 x 8, 256 x 16; Interface Type:Serial, 3-Wire, Microwire; Clock Frequency:2MHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:93; Frequency:2MHz; IC Generic Number:93LC66; Interface:Microwire; Interface Type:Serial, Microwire; Logic Function Number:93LC66; Memory Configuration:512 x 8 / 256 x 16; Memory Size:4Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:2.5V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC