Micron MT48LC32M16A2P-75IT:C

Obsolete 2007 Volatile Non-RoHS Compliant DRAM Memory -40C~85C TA 3V~3.6V 512Mb 32M x 16 5.4ns
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC32M16A2P-75IT:C.

IHS

Datasheet78 pages7 years ago

SHENGYU ELECTRONICS

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2000-05-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT48LC32M16A2P-75IT:C provided by its distributors.

Obsolete 2007 Volatile Non-RoHS Compliant DRAM Memory -40C~85C TA 3V~3.6V 512Mb 32M x 16 5.4ns
DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II Tray
64MB 3V 3.6V 133MHz Parallel TSOP-54 22.22mm*10.16m*1.2mm
DRAM, SDRAM, 512Mb, x16, 54-pin TSOP, RoHS
Micron SCT
IC SDRAM 512MBIT 133MHZ 54TSOP
32MX16 SDRAM PLASTIC PBF TSOP 3.3V<AZ
MT48LC32M16A2P-75IT:C MICRON33 TSOP
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54
Static Random Access Memory (SRAM)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC32M16A2P-75 IT:C
  • MT48LC32M16A2P-75 IT:C.
  • MT48LC32M16A2P-75 ITC
  • MT48LC32M16A2P-75IT/C
  • MT48LC32M16A2P-75ITC
  • MT48LC32M16A2P75 IT:C
  • MT48LC32M16A2P75IT:C
  • MT48LC32M16A2P75ITC