Micron MT41K256M16HA-125:E

DRAM Chip DDR3L SDRAM 4G-Bit 256Mx16 1.35V 96-Pin F-BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16HA-125:E.

IHS

Datasheet216 pages10 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT41K256M16HA-125:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2012-02-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-04-26
LTD Date2016-10-26

Related Parts

2 GBIT: 16 MEG X 16 X 8 BANKS 1.35V DDR3L SDRAM DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96
2Gb (128M x 16) 128Mx16 1.283V 138mA 1.45V 800MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
2Gb (128M x 16) 128Mx16 1.283V 138mA 1.45V 800MHz Parallel 16bit FBGA-96 14mm*8mm
2G, 1.5V, DDR3, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT

Descriptions

Descriptions of Micron MT41K256M16HA-125:E provided by its distributors.

DRAM Chip DDR3L SDRAM 4G-Bit 256Mx16 1.35V 96-Pin F-BGA
512MB 256Mx16 1.283V 235mA 1.45V 800MHz Parallel 16bit FBGA-96
EAR99 Surface Mount MT41K256M16 Tray ic memory 800MHz 13.75ns 1.2mm 235mA
IC DDR3 SDRAM 4GBIT 800MHZ FBGA
DDR3L DRAM, 256MX16, CMOS, PBGA96
SMT 4GBX16 PB-FREE 8-BANK DDR3 1.35V 160

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M16HA 125:E
  • MT41K256M16HA-125 :E
  • MT41K256M16HA-125 E
  • MT41K256M16HA-125-E
  • MT41K256M16HA-125:E.
  • MT41K256M16HA-125=E
  • MT41K256M16HA-125E
  • MT41K256M16HA125:E
  • MT41K256M16HA125E
  • MT41K256M16HA_125E