Micron M29W800DB70N6E

NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W800DB70N6E.

IHS

Datasheet53 pages17 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-05
LTD Date2021-06-04

Descriptions

Descriptions of Micron M29W800DB70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 8Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
1MB 2.7V 10mA 3.6V Parallel TSOP-48 12mm*18.4mm*1mm
MEMORY, FLASH, NOR, 8MB, B/B, 48TSOP
IC FLASH 8MBIT PARALLEL 48TSOP I
EAR99 Surface Mount M29W800 Tray ic memory 70ns 12mm 10mA 8Mb
MICRON M29W800DB70N6EFlash Memory, Boot Block, NOR, 8 Mbit, 1M x 8bit / 512K x 16bit, CFI, Parallel, TSOP, 48 Pins
MEMORY, FLASH, NOR, 8MB, B/B, 48TSOP; Flash Memory Type: Parallel NOR; Memory Size: 8Mbit; Flash Memory Configuration: 1M x 8bit / 512K x 16bit; IC Interface Type: CFI, Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins; C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W800DB-70N6E
  • M29W800DB70N6E..