Micron JS28F512M29EWHA

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 56-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron JS28F512M29EWHA.

HQonline

Datasheet78 pages9 years ago

element14 APAC

Farnell

Micron SCT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-08-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-05
LTD Date2018-12-05

Descriptions

Descriptions of Micron JS28F512M29EWHA provided by its distributors.

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 56-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 512Mb, 2.7V-3.6V, 56-pin TSOP, RoHS
Micron SCT
64MB 2.7V 31mA 3.6V Parallel TSOP-56 14mm*18.4mm*1mm
3A991 Surface Mount 28F512M29EW Tray ic memory 110ns 14mm 31mA 512Mb
IC FLASH 512MBIT PARALLEL 56TSOP
FLASH, PARALLEL, 512MBIT, 56TSOP; Memory Type:Flash - NOR; Memory Size:512Mbit; Memory Configuration:64M x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:56; Access Time:110ns; IC Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS28F512M29EWHA.