Micron JS28F128P33BF70A

NOR Flash Parallel/Serial 2.5V/3.3V 128Mbit 8M x 16bit 70ns 56-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron JS28F128P33BF70A.

Farnell

Datasheet88 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-07-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-05
LTD Date2021-06-04

Descriptions

Descriptions of Micron JS28F128P33BF70A provided by its distributors.

NOR Flash Parallel/Serial 2.5V/3.3V 128Mbit 8M x 16bit 70ns 56-Pin TSOP Tray
MICRON JS28F128P33BF70AFlash Memory, NOR, 128 Mbit, 8M x 16bit, Parallel, TSOP, 56 Pins
NOR Flash, Legacy NOR Flash, 128Mb, 2.3V-3.6V, 56-pin TSOP, RoHS
Micron SCT
FLASH, PARALLEL, 128MBIT, 56TSOP; Memory Type:Flash - NOR; Memory Size:128Mbit; Memory Configuration:8M x 16bit; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:56; Access Time:70ns; IC Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS28F128P33BF70A.