Micromotors P205-24-6

Micromotors 51.6 W , P250, 24 V , 470 rpm, 8.2mm, 60 Ncm
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellP205-24-601
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Micromotors P205-24-6.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+110%

Descriptions

Descriptions of Micromotors P205-24-6 provided by its distributors.

Micromotors 51.6 W , P250, 24 V , 470 rpm, 8.2mm, 60 Ncm
MOTOR, GEARED, 24V, 470RPM
Micromotors P205-24-6
RS APAC
MOTOR, GEARED, 24V, 470RPM; Supply Voltage V DC: 24VDC; No. of Phases: -; Power Rating: -; Rotational Speed Max: 652rpm; Torque Max: 6N-m; Product Range: -; SVHC: No SVHC (27-Jun-2018); External Diameter: 45.2mm; External Length

Manufacturer Aliases

Micromotors has several brands around the world that distributors may use as alternate names. Micromotors may also be known as the following names:

  • Micromotor