Micromotors E192-24-5

Micromotors 22.8 W , E192, 24 V , 575 rpm, 8mm, 20 Ncm
$ 74.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micromotors E192-24-5.

Inventory History

3 month trend:
-10.96%

Descriptions

Descriptions of Micromotors E192-24-5 provided by its distributors.

Micromotors 22.8 W , E192, 24 V , 575 rpm, 8mm, 20 Ncm
MOTOR, GEARED, 24V, 575RPM; Supply Voltage V DC: 24VDC; No. of Phases: -; Power Rating: 22.8W; Rotational Speed Max: 830rpm; Torque Max: 20N-cm; Product Range: E192 Series; SVHC: No SVHC (27-Jun-2018); Body Diameter: 40.5mm; Ext
Motor, Geared, 24V, 22.8W; No. De Fases:-; Potencia Nominal:22.8W; Supply Voltage Vdc:24V; Velocidad De Rotación Máx.:575Rpm; Par Máx.:20N-Cm; Altura Externa:86Mm; Diámetro Del Cuerpo:40.5Mm |Micromotors E192-24-5

Manufacturer Aliases

Micromotors has several brands around the world that distributors may use as alternate names. Micromotors may also be known as the following names:

  • Micromotor