Micromotors B138 F-12-1470

Geared Dc Motor, 12 Vdc, 1.8 Rpm, 0.5 N-M Rohs Compliant: Yes |Micromotors B138 F-12-1470
$ 40.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micromotors B138 F-12-1470.

element14 APAC

Datasheet1 page0 years ago

Inventory History

3 month trend:
-24.10%

Descriptions

Descriptions of Micromotors B138 F-12-1470 provided by its distributors.

Geared Dc Motor, 12 Vdc, 1.8 Rpm, 0.5 N-M Rohs Compliant: Yes |Micromotors B138 F-12-1470
Micromotors , B138 F, 12 V , 1.6 rpm, 4mm, 50 Ncm
MOTOR, GEARED, 12V, 1.6RPM; Supply Voltage V DC: 12VDC; No. of Phases: -; Power Rating: -; Rotational Speed Max: 1.8rpm; Torque Max: 0.5N-m; Product Range: -; SVHC: No SVHC (27-Jun-2018); Current Rating: 30mA; External Diameter:

Images

Manufacturer Aliases

Micromotors has several brands around the world that distributors may use as alternate names. Micromotors may also be known as the following names:

  • Micromotor

Part Number Aliases

This part may be known by these alternate part numbers:

  • B138F-12-1470