| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ZL38050UGB2 | 0 | 1 | Bulk | ||||||||
| Microchip | ZL38050UGB2 | 0 | 4K | Tape & Reel | 8h | |||||||
| Component Stockers USA | ZL38050UGB2 | 584 | 4d | |||||||||
| Win Source | WS-ZL38050UGB2 | 15,471 | 7 | 2h | ||||||||
| Worldway Electronics | ZL38050UGB2 | 29,544 | 7 | Tape & Reel | 2d |
Download Microchip ZL38050UGB2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip ZL38050UGB2 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: