
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | WFI32E01UE-I | 45 | 40 | 4h | ||||||||
| DigiKey | 150-WFI32E01UE-I-ND | 1 | 1 | Tray | ||||||||
| TME | WFI32E01UE-I | 0 | 1 | 1h | ||||||||
| Microchip | WFI32E01UE-I | 40 | 40 | Tray | 9h | |||||||
| Onlinecomponents.com | WFI32E01UE-I | 0 | 30 | Bulk |
Download datasheets and manufacturer documentation for Microchip WFI32E01UE-I.
Download Microchip WFI32E01UE-I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip WFI32E01UE-I provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip WFI32E01UE-I.