Microchip VCC1-B3D-50M0000000

Vectron: 5x7 Crystal Oscillator +3.3 Vdc, 15pF ±50ppm over -10/70°C 50MHz
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VCC1-B3D-50M0000000.

Microchip

Datasheet11 pages5 years ago

Inventory History

3 month trend:
-46.60%

Supply Chain

Projected EOL Date2044-01-24
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip VCC1-B3D-50M0000000 provided by its distributors.

Vectron: 5x7 Crystal Oscillator +3.3 Vdc, 15pF ±50ppm over -10/70°C 50MHz
Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin LDFN SMD T/R
Standard Clock Oscillators 3.3V 50ppm 50MHz 15pF -40C +85C
Oscillator, 50 MHz, 50 ppm, SMD, 7mm x 5mm, 3.3 V, CMOS, VCC1
Standard clock oscillators; MICROCHIP; VCC1-B3D-50M0000000; 50 MHz; 50 ppm
Crystal Oscillator 50MHz 4-Pin SMD T/R
CMOS Output Clock Oscillator, 50MHz Nom
Oscillator, 190MHz, LDFN-4, RoHS
Microchip SCT
3.3V ¡À50ppm 50MHz , 7mm*5mm*1.6mm
CMOS XO +3.3 VDC 15PF -40C TO +8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCC1B3D50M0000000