
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-USBQNM50403CE3/TR7CT-ND | 2,930 | 1 | Cut Tape | ||||||||
| TME | USBQNM50403CE3/TR7 | 0 | 3K | 11h | ||||||||
| Microchip | USBQNM50403CE3/TR7 | 9,000 | 3K | Tape & Reel | 2h | |||||||
| Newark | USBQNM50403CE3/TR7 | 0 | 3K | |||||||||
| Onlinecomponents.com | USBQNM50403CE3/TR7 | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip USBQNM50403CE3/TR7.
Download Microchip USBQNM50403CE3/TR7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip USBQNM50403CE3/TR7 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip USBQNM50403CE3/TR7.