Microchip USB5744-I/2G

USB Interface Integrated Circuits; MICROCHIP; USB5744-I/2G; SPI, USB; 1 mm; 1.08 V - 3.6 V; 56
$ 5.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5744-I/2G.

Microchip

Datasheet51 pages4 years ago

LKR

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-30.89%

CAD Models

Download Microchip USB5744-I/2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.256
$ 4.21
$ 4.21
Stock
234,495
164,927
164,927
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Mount
Surface Mount
-
-
Number of Pins
56
56
56
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
SPI, USB
I2C, SMBus, SPI, USB
I2C, SMBus, SPI, USB
Data Rate
5 Gbps
5 Gbps
5 Gbps
Number of Ports
4
4
4
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
1.08 V
1.08 V
1.08 V

Supply Chain

Projected EOL Date2039-04-07
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Related Parts

High Speed USB 2.0 to 10/100 Ethernet Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN7500I-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray
MicrochipLAN9500A-ABZJ
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
Texas InstrumentsHD3SS2521RHUR
DockPort controller & switch 56-WQFN 0 to 70
Texas InstrumentsCC8521RHAR
Modules 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R
Texas InstrumentsTAS1020BPFB
Full Speed USB Streaming Controller USB 1.1 3.3V 48-Pin TQFP

Descriptions

Descriptions of Microchip USB5744-I/2G provided by its distributors.

USB Interface Integrated Circuits; MICROCHIP; USB5744-I/2G; SPI, USB; 1 mm; 1.08 V - 3.6 V; 56
Usb Interface Usb Hub Controller Usb 2.0; |Microchip Technology USB5744-I/2G.
SS/HS USB Hub Controller USB3.1 5Gbps 56-Pin VQFN EP Tray
4-Port SS/HS USB Controller Hub | IC HUB CTLR USB 56VQFN
USB HUB CTRL, 4PORT, 5GBPS, SQFN-56; USB IC Type: USB Hub Controller; USB Standard: USB 2.0, 3.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: SQFN; No. of Pins: 56Pins; Data Rate: 5Gbps; No. of Ports

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5744-I 2G
  • USB5744-I/2G.
  • USB5744-I/2G?
  • USB5744-I2G
  • USB5744I/2G
  • USB5744I2G