What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments HD3SS2521RHUR

IC Displyprt 2: 1 Diff Sw 56WQFN Usb Switch IC 1 Channel 56-WQFN (5X11)
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS2521RHUR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing4 pages5 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages16 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments HD3SS2521RHUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
Texas InstrumentsTS3DV520RHUR
IC VIDEO SWITCH 56WQFN "Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package"
Texas InstrumentsHD3SS6126RUAR
High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 2.0/USB 3.0 3.3V T/R 42-Pin WQFN EP
NXP SemiconductorsCBTL04083ABS,518
CBTL04083A Series 3.3 V 4 Differential Channel, 2:1 Mux/Demux - HVQFN-42
NXP SemiconductorsCBTL04083BBS,518
6Ω 4 Double Pole Single Throw (DPST) HVQFN-42-EP(3.5x9) Analog Switches, Multiplexers ROHS
NXP SemiconductorsCBTL04082BBS,518
3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen2

Descriptions

Descriptions of Texas Instruments HD3SS2521RHUR provided by its distributors.

IC DISPLYPRT 2:1 DIFF SW 56WQFN USB Switch IC 1 Channel 56-WQFN (5x11)
DockPort controller & switch 56-WQFN 0 to 70
DUCK PORT CONTROLLER, 3.6V, WQFN-56
IC, DOCKPORT USB CNTRL/SWITCH, 56WQFN
IC DISPLYPRT 2:1 DIFF SW 56WQFN
HD3SS2521 DOCKPORT CONTROLLER &
IC, DOCKPORT USB CNTRL/SWITCH, 56WQFN; IC Interface Type:USB; Interface Applications:Desktop, Notebook Computers, Tablets, Docking Stations; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:WQFN; No. of Pins:56Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); RoHS Phthalates Compliant:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.