Microchip USB5744/2G

USB Interface, USB 2.0/USB 3.2, 1.08 V to 3.6 V, 56 Pins, VQFN-EP
$ 4.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5744/2G.

Microchip

Datasheet51 pages4 years ago

Upverter

Master Electronics

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+14.51%

CAD Models

Download Microchip USB5744/2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.211
$ 5.25
$ 5.25
Stock
142,616
166,913
166,913
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
56
56
56
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Interface
I2C, SMBus, SPI, USB
SPI, USB
SPI, USB
Data Rate
5 Gbps
5 Gbps
5 Gbps
Number of Ports
4
4
4
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
1.08 V
1.08 V
1.08 V

Supply Chain

Projected EOL Date2039-04-07
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-04-07
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip USB5744/2G provided by its distributors.

USB Interface, USB 2.0/USB 3.2, 1.08 V to 3.6 V, 56 Pins, VQFN-EP
VQFN 4-PORT SUPER SPEED/HI-SPEED USB CONTROLLER HUB (LOW PINCOUNT)
4-Port SS/HS USB Controller Hub | IC HUB CTLR USB 56VQFN
USB HUB CONTROLLER, 5GBPS, 0 TO 70DEG C; USB IC Type: USB Hub Controller; USB Standard: USB 2.0, 3.1; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: VQFN; No. of Pins: 56Pins; Data Rate: 5Gbps; No. of P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5744/2G.
  • USB57442G