Texas Instruments CC8521RHAR

Modules 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R
$ 3.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC8521RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Factory Futures

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC8521RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.772
$ 5.775
Stock
196,048
89,178
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
2.4 GHz
2.4 GHz
Data Rate
5 Mbps
5 Mbps
Interface
I2C, I2S, SPI, USB
I2C, SPI
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-90 dBm
-86 dBm
Min Supply Voltage
3 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC8521RHAR.

Related Parts

Texas InstrumentsCC8520RHAR
Rf Transceiver, 2.4835Ghz, -40 To 85Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS CC8520RHAR
Texas InstrumentsCC8530RHAR
5Mbps General-purpose ISM>1GHz 2.4GHz I2C,I2S,SPI QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2511F32RSPG3
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150

Descriptions

Descriptions of Texas Instruments CC8521RHAR provided by its distributors.

Modules 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R
PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 2 channels with USB 40-VQFN -40 to 85
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN
11dBm General ISM > 1GHz 2FSK,8FSK 2.4GHz 3.6V 2.4835GHz 5Mbps I²C,I²S,SPI,USB 90dBm 3V QFN SMD mount 950μm(height)
Wireless Audio Network Processor
CC8521 PUREPATH, WIRELESS 2.4 GH
SPECIALTY TELECOM CIRCUIT PQCC40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.