Microchip LAN7500I-ABZJ

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7500I-ABZJ.

Microchip

Datasheet56 pages10 years ago

element14 APAC

Microchip SCT

Inventory History

3 month trend:
-37.70%

CAD Models

Download Microchip LAN7500I-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.62
$ 5.43
$ 5.43
Stock
326,141
303,263
303,263
Authorized Distributors
6
6
6
Number of Ports
1
1
1
Case/Package
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
56
56
56
Data Rate
480 mbps
480 Mbps
480 Mbps
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-03-23
Country of AssemblySingapore, Taiwan
Country of FabricationTaiwan
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

High Speed USB 2.0 to 10/100 Ethernet Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN9500A-ABZJ
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN7500-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray

Descriptions

Descriptions of Microchip LAN7500I-ABZJ provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray
Hi-Speed USB 2.0 to 10/100/1000 Ethernet Controller
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-56, RoHS
Microchip SCT
Microchip USB to Ethernet Controller 56-Pin QFN
USB Interface Integrated Circuits; MICROCHIP; LAN7500I-ABZJ; Ethernet, USB; 1 mm; 1.14 V - 3.6 V; 56
LAN Controller, 4 Channel(s), 125MBps, CMOS, PQCC56
Serial I/O Controller, 0 Channel(s), 60MBps, CMOS
QFN-56-EP(8x8) Ethernet ICs ROHS
芯片, 以太网控制器, 高速USB 2.0, 1GBPS, QFN-56;
IC USB-10/100/1K ETH CTRL 56QFN
USB 2.0 TO ETHERNET CONTROLLER, 1GBPS, QFN-56; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 56Pins; Product Range: -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7500I-ABZJ.