Microchip USB5532B-6080JZX

Two Port SS/HS Hub Controller with a 'dynamic' Battery Charging control pin
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5532B-6080JZX.

Microchip

Datasheet68 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip USB5532B-6080JZX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.25
$ 12.11
$ 12.11
Stock
78,625
73,269
73,269
Authorized Distributors
6
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Logic Function
-
-
-
Frequency
-
-
-
Interface
SMBus, SPI, USB
SPI, USB
SPI, USB
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-04-16
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2517-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipLAN9512-JZX
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray / IC USB 2.0 ETHER CTRLR 64QFN
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP - Trays

Descriptions

Descriptions of Microchip USB5532B-6080JZX provided by its distributors.

Two Port SS/HS Hub Controller with a 'dynamic' Battery Charging control pin
2-Port Super Speed Usb Hub Controller 64; |Microchip Technology USB5532B-6080JZX
Low Speed/Full Speed/High Speed/Super Speed USB Controller Hub USB 2.0/USB 3.0 3.3V Tray 64-Pin QFN
USB5532B Tray e3 2016 interface controller 1.25V 3.3V 950mum 0C~70C
USB Hub Controller 64-Pin QFN EP Tray
2-PORT SS/HS USB HUB CONTROLLER QFN64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5532B6080JZX