
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | USB50403CE3/TR7 | 2,042 | 500 | Bulk | ||||||||
| Master Electronics | USB50403CE3/TR7 | 2,042 | 500 | |||||||||
| NAC Semi | MCHP00000095558 | 2,490 | 3K | 1d | ||||||||
| TME | USB50403CE3/TR7 | 0 | 3K | 22h | ||||||||
| Microchip | USB50403CE3/TR7 | 2,490 | 3K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Microchip USB50403CE3/TR7.
Download Microchip USB50403CE3/TR7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Microchip USB50403CE3/TR7 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip USB50403CE3/TR7.