Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB4604I-1080HN-TR

Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V T/R 48-Pin SQFN EP

$ 14.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB4604I-1080HN-TR.

Microchip

Datasheet0 pages0 years ago

Augswan

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+27.15%

CAD Models

Download Microchip USB4604I-1080HN-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.11
$ 5.05
$ 5.05
Stock
303,514
311,650
311,650
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
-
-
-
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
USB
I2C, SPI, USB
I2C, SPI, USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
4
4
4
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
3 V
3 V

Supply Chain

Projected EOL Date2039-05-13
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

USB251XB Series 3.6 V 24 MHz 4 Port USB 2.0 High-Speed Hub Controller - QFN-36
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V T/R 48-Pin SQFN EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP
Low Speed/Full Speed/High Speed Host Controller USB 2.0/USB1.1 3.3V T/R 64-Pin PQFN EP
Low Speed/Full Speed USB Controller USB 2.0 3.3V Tray 32-Pin QFN EP

Descriptions

Descriptions of Microchip USB4604I-1080HN-TR provided by its distributors.

Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V T/R 48-Pin SQFN EP
IC USB HUB/FLASH CTLR 48QFN USB Hub Controller USB 2.0 USB Interface 48-SQFN (7x7)
Usb 2.0 Hi-speed Four Port Hub Controller 48 QFN 7X7X1.0MM T/r Rohs Compliant: Yes
USB Interface Integrated Circuits; MICROCHIP; USB4604I-1080HN-TR; USB; 4; QFN
Usb 2.0 Hi-Speed Four Port Hub Controlle; |Microchip Technology USB4604I-1080HN-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB4604I-1080HN-TR?