Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB3346-CP-TR

e3 USB3346 Tape & Reel (TR) USB 2.0 interface receiver 150mV 4mm 480Mbps -40C~85C

Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3346-CP-TR.

Microchip

Datasheet92 pages8 years ago
Datasheet5 pages24 years ago

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip USB3346-CP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
Stock
158,038
151,195
Authorized Distributors
6
6
Case/Package
-
VQFN
Mount
-
-
Number of Pins
24
24
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Interface
UART, USB
-
Data Rate
480 Mbps
-
Number of Ports
1
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
1.6 V
-

Supply Chain

Projected EOL Date2039-03-20
Country of AssemblySingapore, Taiwan
Country of FabricationTaiwan
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB2422/MJ
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins
MicrochipUSB2422T/MJ
Low Pin Count 2-PORT Usb 2.0 Hi-speed Hub Controller 24 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP
Usb Interface, Usb Controller, Usb 2.0, 4 V, 5.5 V, Qfn, 28 Rohs Compliant: Yes

Descriptions

Descriptions of Microchip USB3346-CP-TR provided by its distributors.

e3 USB3346 Tape & Reel (TR) USB 2.0 interface receiver 150mV 4mm 480Mbps -40C~85C
19Mhz Usb 2.0 Ulpi Phy 24 Vqfn 4X4X0.9Mm; |Microchip Technology USB3346-CP-TR
Enhanced Single Supply Hi-Speed USB ULPI Transceiver
USB Transceiver 1TR 24-Pin QFN EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.