
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | USB3317C-GJ-TR | 0 | 4K | 11h | ||||||||
| Newark | USB3317C-GJ-TR | 0 | 4K | Tape & Reel | ||||||||
| Microchip | USB3317C-GJ-TR | 0 | 1 | Tape & Reel | 5h | |||||||
| Avnet | USB3317C-GJ-TR | 0 | 4K | 4d | ||||||||
| Component Stockers USA | USB3317C-GJ-TR | 6,565 | >1wk |
Download datasheets and manufacturer documentation for Microchip USB3317C-GJ-TR.
Download Microchip USB3317C-GJ-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip USB3317C-GJ-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip USB3317C-GJ-TR.