
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000037649 | 10,000 | 5K | 1d | ||||||||
| TME | USB3311-CP-TR | 0 | 5K | 20h | ||||||||
| Microchip | USB3311-CP-TR | 5,000 | 5K | Tape & Reel | 2h | |||||||
| Newark | USB3311-CP-TR | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | USB3311-CP-TR | 0 | 1250 | Bulk |
Download datasheets and manufacturer documentation for Microchip USB3311-CP-TR.
Download Microchip USB3311-CP-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip USB3311-CP-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip USB3311-CP-TR.