Microchip USB2513B/M2

IC Hub Ctlr 3PORT Usb 2.0 Hs 36S / Usb Hub Controller Usb 2.0 Usb Interface 36-SQFN (6X6)
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2513B/M2.

Microchip

Datasheet57 pages11 years ago
Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+17.39%

CAD Models

Download Microchip USB2513B/M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 2.51
$ 2.51
Stock
162,250
241,003
241,003
Authorized Distributors
6
6
6
Case/Package
-
-
-
Mount
-
Surface Mount
Surface Mount
Number of Pins
36
36
36
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
-
100 kbps
100 kbps
Number of Ports
4
3
3
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2512B-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
MicrochipUSB2512-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP
MicrochipUSB2512B/M2
IC HUB CTLR 2PORT USB 2.0 HS 36S / USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6)
STMicroelectronicsSTM32L052T8Y6TR
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB
Texas InstrumentsCC1110F32RHHR
RF/Microwave Transceiver SOC, 800MHz Min, 928MHz Max, 1TX, 1RX
STMicroelectronicsSTM32F103T8U6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame

Descriptions

Descriptions of Microchip USB2513B/M2 provided by its distributors.

IC HUB CTLR 3PORT USB 2.0 HS 36S / USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6)
Three Port USB 2.0 Hi-Speed Hub Controller
Usb Hub Controller, 0 To 85Deg C; |Microchip Technology USB2513B/M2
Microchip USB Controllers, supportUSB 2.0
USB Bus Controller, CMOS, PQCC36
USB HUB CONTROLLER, 0 TO 85DEG C; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: SQFN; No. of Pins: 36Pins; Data Rate: -; No. of Ports: 3 Port; Ope

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2513BM2