STMicroelectronics STM32L052T8Y6TR

Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB
$ 1.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L052T8Y6TR.

IHS

Datasheet150 pages5 years ago

ODG (Origin Data Global)

Upverter

Newark

STMicroelectronics

Inventory History

3 month trend:
-14.35%

CAD Models

Download STMicroelectronics STM32L052T8Y6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSingapore
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L051T8Y6DTR
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
STMicroelectronicsSTM32L051K8U6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
STMicroelectronicsSTM32L051K8T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin LQFP Tray
MCU 32-bit EFM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 32-Pin QFN EP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V/5V 38-Pin TSSOP T/R
MCU 32-Bit EFM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin QFN EP

Descriptions

Descriptions of STMicroelectronics STM32L052T8Y6TR provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PBGA36
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 36-Pin WLCSP T/R
32-bit ARM Cortex-M0+ MCU, 32MHz, 64KB Flash, USB, 29 I/O, Industrial
MCU, 32BIT, CORTEX-M0+, 32MHZ, WLCSP-36; Product Range: STM32 L0 ARM Cortex-M0+ Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics