Microchip USB2513BI-AEZG

Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2513BI-AEZG.

Newark

Datasheet57 pages11 years ago

Microchip

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+6.38%

CAD Models

Download Microchip USB2513BI-AEZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.49
$ 2.49
Stock
266,287
212,463
212,463
Authorized Distributors
6
6
6
Case/Package
-
-
-
Mount
Surface Mount
-
-
Number of Pins
36
36
36
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
I2C, SMBus, USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
100 kbps
480 Mbps
480 Mbps
Number of Ports
3
3
3
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2034-06-30
Country of AssemblySingapore, Taiwan
Country of FabricationSingapore
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2512B-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
MicrochipUSB2512-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP
Texas InstrumentsCC1111F32RSP
TEXAS INSTRUMENTS CC1111F32RSP TRANSCEIVER, RF, WITH MCU, 36QFN
Texas InstrumentsCC2511F32RSPR
I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2511F16RSP
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface

Descriptions

Descriptions of Microchip USB2513BI-AEZG provided by its distributors.

Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
Three Port USB 2.0 Hi-Speed Hub Controller
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
USB Interface, USB 2.0, 3 V to 3.6 V, 36 Pins, QFN-EP
USB Interface Integrated Circuits; MICROCHIP; USB2513BI-AEZG; I2C, SMBus, USB; 1 mm; 3 V - 3.6 V; 36
USB Interface IC USB2.0 HIGH SPEED 3-Port Hub Controllr
Microchip USB Controller, USB 2.0 Support, 36-Pin
USB2513B Tray e3 2010 interface controller 3V~3.6V 1mm 65mA 100kbps
IC USB 2.0 3PORT HUB CTLR 36QFN
IC TEMP SNSR TRIPL REMOTE 16SOIC
Microchip USB2513BI-AEZG コントローラIC
Usb Hub Controller, 480Mbps, Qfn-36; Usb Ic Type:Usb Hub Controller; Usb Standard:Usb 2.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn; No. Of Pins:36Pins; Data Rate:480Mbps; No. Of Ports:3Ports Rohs Compliant: Yes |Microchip Technology USB2513BI-AEZG.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2513BI-AEZG.