| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | UPS5817/TR7 | 3,000 | 3K | |||||||||
| NAC Semi | MCHP00000095426 | 6,000 | 3K | 18h | ||||||||
| TME | UPS5817/TR7 | 0 | 3K | 14h | ||||||||
| Microchip | UPS5817/TR7 | 3,000 | 3K | 8h | ||||||||
| Newark | UPS5817/TR7 | 0 | 3K |
Download Microchip UPS5817/TR7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: