Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip UCS1001-3-BP

Usb Port Power Controller With Emulation 20 QFN 4X4X0.9MM Tray Rohs Compliant: Yes

$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UCS1001-3-BP.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.39%

CAD Models

Download Microchip UCS1001-3-BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.35
$ 1.35
Stock
93,097
183,483
183,483
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
20
20
20
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
USB
-
-
Data Rate
-
-
-
Number of Ports
2
-
-
Max Supply Voltage
5.5 V
-
-
Min Supply Voltage
2.9 V
-
-

Supply Chain

Projected EOL Date2039-07-30
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS62410DRCT
2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62402DRCT
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS51916RUKT
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85
2-Phase Synchronous Buck Controller with Integrated Gate Drivers and PWM VID Interface
STMicroelectronicsLNBH26LPQR
LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel
STMicroelectronicsSTODD03QTR
Monolithic 2 channel power management for high definition ODD with integrated power switch

Descriptions

Descriptions of Microchip UCS1001-3-BP provided by its distributors.

Usb Port Power Controller With Emulation 20 QFN 4X4X0.9MM Tray Rohs Compliant: Yes
IC USB PORT POWER CTRLR 20QFN "USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)"
USB Power SW Single 5.5V 2.5A 20-Pin QFN
UCS1001 Tray Surface Mount USB Dedicated Charging Port (DCP) Power Switch pmic power management device 0.5mm 5V -40C~85C 650muA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.