Texas Instruments TPS62410DRCT

2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62410DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Newark

Farnell

Mouser

Inventory History

3 month trend:
-99.27%

CAD Models

Download Texas Instruments TPS62410DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.308
$ 1.308
Stock
207,963
342,768
342,768
Authorized Distributors
1
4
4
Case/Package
QFN
-
-
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS62402DRCT
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS61202DRCT
LOW INPUT VOLTAGE SYNCHRONOUS BOOST CONVERTER WITH 1.3-A SWITCHES | IC REG BOOST 5V 1.2A 10VSON
Texas InstrumentsTPS61200DRCR
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS62410DRCT provided by its distributors.

2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Dual Switching Controller, Voltage-mode, 0.8A, 2500kHz Switching Freq-Max, CMOS, PDSO10
2.25MHz 2x800mA Dual Step Down Converter In Small 3x3mm QFN Package
Buck Yes 2.25MHz Adjustable 2 6V 600mV 6V 2.5V VSON-10 SMD, Adhesive Mount 1mm H
IC, DUAL STPDN CONV 2X0.8A 10SON; Nbre de sorties: 2 sorties; Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Boîtier de convertisseur DC / DC: SON; Nombre de broches: 10Broche(s); Courant de sortie - Sortie 1: 800mA; C
Ic, Dual Stpdn Conv 2X0.8A 10Son; No. Of Outputs:2 Output; Input Voltage Min:2.5V; Input Voltage Max:6V; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current - Output 1:800Ma; Output Current - Output 2:800Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62410DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62410DRCT .
  • TPS62410DRCT.