Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LNBH26LPQR

LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LNBH26LPQR.

SHENGYU ELECTRONICS

Datasheet28 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics LNBH26LPQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsLNBH25LPQR
LNBH25L Series 16 V 750 mA 440 KHz SMT LNB Control Step up I2C -QFN-24

Descriptions

Descriptions of STMicroelectronics LNBH26LPQR provided by its distributors.

LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel
STMicroelectronics SCT
LNB Supply and Control Voltage Regulator 8V to 16V 24-Pin QFN EP T/R
Dual Low-Noise-Block Power Supply & Interface IC 24-Pin QFN EP T/R
Legacy Products |Stmicroelectronics LNBH26LPQR
IC LED DISPLAY DRVR 8DGT 28-DIP
Professional Power Management (PMIC)
Telecom Circuit, 1-Func, QCC24
LNBS SUPPLY/CONTROL IC, -25 TO 125DEG C; IC Function: LNBS Supply & Control with Step-up & I2C; Supply Voltage Min: 8V; Supply Voltage Max: 16V; IC Package Type: QFN; No. of Pins: 24Pins; Operating Temperature Min: -25°C; Oper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics