Microchip TN2106K1-G

Mosfet, N-Channel Enhancement-Mode, 60V, 2.5 Ohm Rohs Compliant: Yes |Microchip TN2106K1-G.
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TN2106K1-G.

Microchip

Datasheet14 pages5 years ago

Upverter

Electro Sonic

Mouser

Inventory History

3 month trend:
+6.84%

CAD Models

Download Microchip TN2106K1-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Power MOSFET, N Channel, 60 V, 200 mA, 2.5 ohm, SOT-23, Surface Mount
Diodes Inc.BSS138Q-7-F
Single N-Channel 50 V 3.5 Ohm 300 mW Silicon Surface Mount Mosfet - SOT-23
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Mosfet, N-Ch, 60V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon Technologies SN7002NH6433XTMA1
Diodes Inc.DMN53D0U-7
TRANSISTOR, DUAL N-CHANNEL, ENHANCEMENT MODE, 50V, 0.3A, MOSFET, SOT-23
Diodes Inc.DMN65D8LQ-7
Trans MOSFET N-CH 60V 0.31A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip TN2106K1-G provided by its distributors.

Mosfet, N-Channel Enhancement-Mode, 60V, 2.5 Ohm Rohs Compliant: Yes |Microchip TN2106K1-G.
Trans MOSFET N-CH Si 60V 0.28A 3-Pin SOT-23 T/R
60 V 280mA 360mW Surface Mount N-Channel Vertical DMOS FET - TO-236AB (SOT23)
60V 280mA 5´Î@4.5V200mA 360mW 2V@1mA N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
D-MOSFET, N-CH, 0.28A, 60V, TO-236AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 280mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 2.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN2106K1-G.
  • TN2106K1G