Microchip MCP9803-M/MS

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9803-M/MS.

Microchip SCT

Datasheet42 pages15 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-7.93%

CAD Models

Download Microchip MCP9803-M/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 1.054
$ 1.054
Stock
167,943
228,803
228,803
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.375 B
1.375 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTCN75AVUA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP9801-M/MS
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipTCN75AVUA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
Texas InstrumentsTMP75AIDGKT
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
Texas InstrumentsTMP431CDGKT
TEXAS INSTRUMENTS TMP431CDGKT Temperature Sensor IC, Digital,1C, -40 C, +125 C, MSOP, 8 Pins
Texas InstrumentsTMP275AIDGKT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R

Descriptions

Descriptions of Microchip MCP9803-M/MS provided by its distributors.

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube
MCP9803 Series 5.5 V 2-Wire High-Accuracy Temperature Sensor - MSOP-8
Serial Switch/Digital Sensor, 12 Bit(s), 0.4V Min, 3Cel, Square, 8 Pin, Surface Mount
MICROCHIP MCP9803-M/MS TEMPERATURE SENSOR 8-PIN MSOP, -55 - +125 DEGC
MSOP HIGH-ACCURACY, 12-BIT THERMAL SENSOR WITH SERIAL INTERFACE AND BUS TIMEOUT
Board Mount Temperature Sensors High-Acc 12b Therm Sensor

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9803-M/MS.
  • MCP9803-MMS
  • MCP9803M/MS
  • MCP9803MMS