Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7524LCSE+

5V~15V 8bit 1 8 Parallel 5V~15V R-2R SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
$ 9.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7524LCSE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMX7524KCSE+
IC DAC 8BIT MULT 16-SOIC / 8 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesMX7524JCSE
IC DAC 8BIT A-OUT 16SO / CMOS 8-Bit Buffered Multiplying DACs
Analog DevicesPM7524FSZR7
5V~15V 8bit 8 Parallel 5V~15V R-2R SOIC-16 SMD mount,glue mount
Analog DevicesMX7528KCWP+T
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesPM7528FSRZ
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18
Analog DevicesPM7528FS
IC DAC 8BIT DUAL MULTIPLY 20SOIC / Bit Digital to Analog Converter 20-SOIC

Descriptions

Descriptions of Analog Devices MX7524LCSE+ provided by its distributors.

5V~15V 8bit 1 8 Parallel 5V~15V R-2R SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
DAC, 8BIT, NSOIC-16; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:5V to 15V; ADC / DAC Case Style:NSOIC; No. of Pins:16Pins; Input Channel Type:Unipolar; Operating Temperature Mi

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated