Microchip TC9400EOD

ROHS3Compliant Surface Mount ±40ppm/C R-PDSO-G14 F/V converter 5V 8.65mm 100kHz 85C
$ 16.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC9400EOD.

Microchip

Datasheet23 pages1 year ago
Datasheet28 pages19 years ago

Inventory History

3 month trend:
-2.98%

CAD Models

Download Microchip TC9400EOD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.9
$ 8.685
$ 8.685
Stock
104,470
127,657
127,657
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Max Frequency
-
100 kHz
100 kHz
Frequency
100 kHz
100 kHz
100 kHz
Max Duty Cycle
-
-
-
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
-
-
-
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
15 V
15 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip TC9400EOD provided by its distributors.

ROHS3Compliant Surface Mount ±40ppm/C R-PDSO-G14 F/V converter 5V 8.65mm 100kHz 85C
Frequency-to-Voltage Converter, 100kHz, SOIC-14, RoHS
Microchip SCT
V/F Converter 14 Soic .150In Tube; |Microchip Technology TC9400EOD
IC F/V & V/F CONV 100KHZ 14SOIC / Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-SOIC
VFC/FVC 100kHz 14-Pin SOIC N Tube
IC F/V & V/F CONV 100KHZ 14SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.