Microchip TC913ACOA

TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier -SOIC-8
$ 7.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC913ACOA.

Microchip

Datasheet14 pages13 years ago

Electro Sonic

Future Electronics

iiiC

Inventory History

3 month trend:
-17.76%

CAD Models

Download Microchip TC913ACOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.94
$ 13.62
Stock
299,035
91,264
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
650 µA
650 µA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC913BCOA
ROHS3Compliant EAR99 TC913B Matte Tin (Sn) op amp amplifier circuit 5mm 0.004muA 5V 1500kHz
MicrochipTC913BCOA713
ROHS3Compliant EAR99 TC913B Matte Tin (Sn) op amp buffer circuit 4.9mm 0.004muA 5V 1500kHz
Texas InstrumentsLMV842MA/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsLMV842QMA/NOPB
ROHS3Compliant EAR99 LMV842 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.0003muA 500muV 4500kHz
Texas InstrumentsLMV842MAX/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
onsemiMC33178DG
MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-8

Descriptions

Descriptions of Microchip TC913ACOA provided by its distributors.

TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier -SOIC-8
ROHS3Compliant EAR99 TC913A Matte Tin (Sn) op amp amplifier circuit 5mm 0.00009muA 5V 1500kHz
Operational Amplifiers – Op Amp; MICROCHIP; TC913ACOA; 2; 15 µV; 7 V - 16 V; 90 pA
Op Amp Dual Auto Zero/Chopper ±8.3V/16V 8-Pin SOIC N Tube
Precision Operational Amplifier
IC, OP-AMP, DUAL, AUTO ZERO, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.5MHz; Slew Rate: 2.5V/µs; Supply Voltage Range: ± 3.5V to ± 8.3V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.