Texas Instruments LMV842MA/NOPB

Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
$ 2.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV842MA/NOPB.

Inventory History

3 month trend:
-60.80%

CAD Models

Download Texas Instruments LMV842MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.554
$ 1.966
$ 1.966
Stock
318,948
235,819
235,819
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.03 mA
1.03 mA
1.03 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV842MAX/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsLMV842QMAX/NOPB
ROHS3Compliant EAR99 LMV842 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.0003muA 500muV 4500kHz
Texas InstrumentsLMV842QMA/NOPB
Automotive, Dual CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 8-SOIC -40 to 125
Analog DevicesMAX4167ESA+
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
MicrochipMCP6282-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6282T-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMV842MA/NOPB provided by its distributors.

Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. o
Precision Operational Amplifier
1.03mA (x2 Ch), 2.5V/μs, 20nV/rtHz, 4.5MHz, Shutdown, Rail-to-Rail, 37mA, ±6V, 12V, 50μV, 4pA, General Purpose, SOIC-8, SMD, 1.75mm H
IC, OP-AMP, 4.5MHZ, 2.5V/ us, SOIC-8; Op; IC, OP-AMP, 4.5MHZ, 2.5V/ us, SOIC-8; Op Amp Type:CMOS; No. of Amplifiers:4; Bandwidth:4.5MHz; Slew Rate:2.5V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV842MA/NOPB .
  • LMV842MANOPB